Low

TL-ANT2405C - 

2.4GHz 5dBi Indoor Desktop Omni-directional Wi-Fi Antenna

TL-ANT2405C - 2.4GHz 5dBi Indoor Desktop Omni-directional Wi-Fi Antenna

The actual product may differ from image shown

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-ANT2405C
Newark Part No.:
92T1483
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Omni-directional
:
2.4GHz
:
2.5GHz
:
1.92
:
5dB
:
-
:
50ohm
:
Linear, Vertical
:
Wireless Communication
:
Desktop
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Indoor desktop omni-directional antenna TL-ANT2405C operates in the 2.4GHz band and provides 5dBi omni-directional operation, which largely extends the wireless range and delivers much better wireless performance. The antenna offers the RP-SMA Male (Plug) connector guaranteeing wider compatibility with most of the wireless equipments. Replacing your wifi antenna with TL-ANT2405C will significantly increase the range and strength of your wifi signal. This quality built omni-directional antenna is a direct replacement for the antenna that comes standard with your router, access point. Because it is omni-directional, no aiming is required - it can send and receive wifi in all directions. Easy To Use Installation is very easy - just detach your device's factory antenna and attach our booster antenna and you'll experience an instant increase in signal coverage and stability. Please note that the increase in signal strength depends mostly on your router or adapter; upgrading the antennas helps but the signal cannot transmit or receive at a level that your modem or adapter does not have.
  • Extend your HD audio
  • Keep your DVR
  • Supports 3D
  • Up to 130ft for 1080p resolution*
  • Up to 200ft for 1080i resolution*
  • HDCP compliant
  • Supports 12-bit Deep Color
  • Dolby TrueHD & DTS-HD Master Audio pass through support
  • Equalization can be adjusted manually
  • Backward compatible with DVI devices with HDMI to DVI adapter**
  • Rack mount kit included
  • Metal casing*Note: Extension range may vary with different devices and Cat 5e
  • Display- 1 HDMI input
  • Media Source- 1 HDMI output
  • Cables (not included)
  • 2 x Identical solid Cat 5e
  • 2 x HDMI cables
  • Package Contents
  • 2 x HD Audio
  • 2 x Power Adapter

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$11.83 $ 11.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.83
10 + $10.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.