Low

TLP781F(D4-GB.F) - 

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 25 mA, 5 kV, 100 %

TLP781F(D4-GB.F) - Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 25 mA, 5 kV, 100 %

The actual product may differ from image shown

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLP781F(D4-GB.F)
Newark Part No.:
45P4082
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLP781F(D4-GB.F) from Toshiba is a through hole photocoupler in 4 pin DIP package. TLP781 consists of a silicon photo transistor optically coupled to a gallium arsenide infrared emitting diode. This device is suitable for office equipment, household appliances, solid state relays, switching power supplies, various controllers and signal transmission between different voltage circuits.
  • Recognized by UL1577 file number E67349
  • BSI EN60065:2002 approved
  • SEMKO approved:EN60065:2002 standards
  • Collector emitter voltage of 80V(min)
  • Current transfer ratio of 50%
  • Minimum isolation voltage of 5000Vrms
  • Forward current of 25mA
  • Single channel
  • Operating temperature range from -25°C to 85°C

Applications

Communications & Networking, Power Management, Industrial

Product Information

:
1 Channel
:
DIP
:
4Pins
:
25mA
:
5kV
:
100%
:
80V
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,306 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18
$0.373 $ 0.37
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.373
250 + $0.335
500 + $0.298
1000 + $0.269
5000 + $0.184
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.