Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP620-2(F)
Newark Part No.05M1448
Also Known AsTLP620-2
Your Part Number
No Longer Available
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP620-2(F)
Newark Part No.05M1448
Also Known AsTLP620-2
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TLP620-2 is an AC/DC-input Module Photocoupler consists of a photo-transistor optically coupled to two gallium arsenide infrared emitting diode connected in inverse parallel. It offers two isolated channels.
- 55V Minimum collector-emitter voltage
- 100% Minimum rank GB
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
