Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The TLP2601 is a 1-channel 8-pin Photocoupler combines a GaAIAs IRed as the emitter and an integrated high gain, high speed photodetector. The output of the detector circuit is an open collector, Schottky clamped transistor. A Faraday shield integrated on the photodetector chip reduces the effects of capacitive coupling between the input LED emitter and the high gain stages of the detector. It provides an effective common mode transient immunity of 1000V/μs. It is suitable for isolated line receiver, microprocessor system interface and digital isolation for A/D, D/A conversion.
- 5mA Maximum input current thresholds
- 1000V/μs Minimum common-mode transient immunity
- 20mA Forward current
- 5V Reverse voltage
Applications
Signal Processing, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (15-Jan-2018)
Isolation Voltage
2.5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
