Low

TORQUELEADER  MTS 400  TORQUE ANALYSER, 0.8-4NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TORQUELEADER
  • Newark Part No.: 15R2107
  • Manufacturer Part No MTS 400

Product Information


  • Accuracy %: 2%
  • SVHC: No SVHC (16-Jun-2014)
  • Torque Range N-m: 80cN-m to 4N-m
  • Torque Range ft-lb: -

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $906.41

Buy

Price

Quantity List Price
1 - 2 $906.41
3 - 4 $864.00
5 - 9 $837.50
10 - 24 $805.70
25+ $789.79

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought