Low

TOKO  #822LY-102K  INDUCTOR, 1000UH, 0.16A, 10%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96K5966
  • Manufacturer Part No #822LY-102K

Product Information


  • Case Dimensions: 8.5mm x 11mm
  • DC Resistance Max: 2.96ohm
  • Inductance: 1000µH
  • Inductance Tolerance: ± 10%
  • Packaging: Each
  • Product Range: 8RHB2 Series
  • RMS Current (Irms): 160mA
  • SVHC: To Be Advised
  • Saturation Current (Isat): 160mA

Availability

Availability:  3,818


  • 3,818 in stock for same day shipping
 
Check stock and lead times
  • 1,383 Further stock expected to ship on Sep 22, 2015
  • More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.733 $0.733

Buy

Price

Quantity List Price
1 - 249 $0.733
250 - 499 $0.659
500 - 999 $0.587
1000 - 4999 $0.529
5000+ $0.363

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought