Low

TOKO  10RB104K  Surface Mount Power Inductor, 10RB Series, 100 mH, 5 mA, 82 ohm, ± 10%, 90 kHz

TOKO 10RB104K
TOKO 10RB104K
Manufacturer:
TOKO TOKO
Manufacturer Part No:
10RB104K
Newark Part No.:
26M5624
Product Range
10RB Series
Technical Datasheet:
See all Technical Docs
TOKO 10RB104K
TOKO 10RB104K

The actual product may differ from image shown

Product Overview

The 10RB series from Toko are fixed inductors. It is used as a choke coil for noise filtering and DC to DC converter applications. Due to its high inductance and lower frequency, it is suitable in audio processing circuits for low, high bandpass filters re...
  • Inductance range from 1mH to 120mH
  • ±3%, ±5% and ±10% tolerance
  • Frequency range from 10KHz to 200KHz
  • Magnetically shielded construction
  • Suitable for large current
  • Rated DC current range from 5mA to 55mA
  • Maximum DC resistance range from 3.4ohm to 97ohm

 

Product Information

Product Range:
10RB Series
Inductance:
100mH
DC Current Rating:
5mA
DC Resistance Max:
82ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
90kHz
Inductor Case Style:
Radial Leaded
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

RL622-104K-RC

INDUCTOR, RADIAL, 100MH 10%, 0.02A

BOURNS

742:  in stock

Price for: Each

1+ $1.28 10+ $1.22 100+ $1.15 500+ $0.939 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.