Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TIMEGUARD
- Newark Part Number:
- 09P0360
- Manufacturer Part No:
- TFP06WL
-
- Technical Data Sheet (923.73KB) EN
Product Information
- SOCKET, RCD, LATCHING, DOUBLE, WHITE
- Voltage Rating V AC: 230V
- Current Rating: 250A
- Tripping Current: 30mA
- Trip Time: 40ms
- Outlet Type: BS 1363
- Approval Category: BS 7288 and BS 1363
- Colour: White
- No. of Gangs: 2
- No. of Outputs: 2
- RoHS Compliant: Yes
Availability
|
Availability:
4
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
4 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $58.37
Price
| Qty | Price |
|---|---|
| 1 - 24 | $58.37 |
| 25 - 49 | $55.45 |
| 50 - 99 | $52.98 |
| 100 - 249 | $51.19 |
| 250+ | $49.61 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


