New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

TIMEGUARD - TFA07M - SOCKET, RCD, DOUBLE, METAL

TIMEGUARDTFA07M
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TIMEGUARD
Newark Part Number:
09P0358
Manufacturer Part No:
TFA07M

Technical Data Sheet (923.73KB) EN
Technical Data Sheet (923.73KB) EN

Product Information
  • SOCKET, RCD, DOUBLE, METAL
  • Voltage Rating V AC: 230V
  • Current Rating: 250A
  • Tripping Current: 30mA
  • Trip Time: 40ms
  • Outlet Type: BS 1363
  • Approval Category: BS 7288 and BS 1363
  • Colour: Metal
  • No. of Gangs: 2
  • No. of Outputs: 2
  • Pack
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 147

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

147 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $62.02  

  1. Qty

Price

Qty Price
1  - 24 $62.02
25  - 49 $58.92
50  - 99 $56.30
100  - 249 $54.39
250+  $52.72
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TIMEGUARD) OR (RCD) OR (TFA07M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----