New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

TIMEGUARD - RCD10WPV - RCD, FUSED SPUR, PASSIVE, WHITE

TIMEGUARDRCD10WPV
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TIMEGUARD
Newark Part Number:
73T9497
Manufacturer Part No:
RCD10WPV

Technical Data Sheet (66.24KB) EN
Technical Data Sheet (66.24KB) EN

Product Information
  • RCD, FUSED SPUR, PASSIVE, WHITE
  • Voltage Rating V AC: 230V
  • Tripping Current: 30mA
  • Trip Time: 40ms
  • Type: Latching
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 8

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

8 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $49.11  

  1. Qty

Price

Qty Price
1  - 24 $49.11
25  - 49 $45.14
50  - 99 $41.86
100  - 249 $40.46
250+  $39.06
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
C180-13

COOPER BUSSMANN

FUSE, CARTRIDGE, 13A, 6.3X25.4MM FST/MED

Voltage Rating VAC:250V; Fuse Current:13A; Breaking Capacity:6kA @ 240VAC; Fuse Size Metric:6.3mm x 25.4mm; Fuse Size Imperial:1/4" x 1";

150
Price
For: 1 Each
1+
$11.71
10+
$11.18
100+
$10.65
250+
$10.12
more...

150 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TIMEGUARD) OR (RCD) OR (RCD10WPV)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$11.71