Low

TIMEGUARD  MEU17  TIME SWITCH, MODULE, 7DAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TIMEGUARD
  • Newark Part No.: 10WX2288
  • Manufacturer Part No MEU17

Product Information


  • Contact Current Max: -
  • Contact Style: -
  • Controller Output: Digital
  • SVHC: No SVHC (16-Jun-2014)
  • Time Max: 7Days
  • Time Min: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $39.47

Buy

Price

Quantity List Price
1 - 24 $39.47
25 - 49 $37.39
50 - 99 $35.76
100 - 249 $34.57
250+ $26.86

TIMEGUARD-MEU17-TIME SWITCH, MODULE, 7DAY;TIME SWITCH, MODULE, 7DAY; Contact Style:-; Contact Current Max:-; Controller Output:Digital; Time Min:-; Time Max:7Days; SVHC:No SVHC (16-Jun-2014); External Depth:37.5mm; External Length / Height:40mm; External Width:54.5mm; For

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought