Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TIMEGUARD
- Newark Part Number:
- 10WX2287
- Manufacturer Part No:
- MEU11
-
- Technical Data Sheet (606.12KB) EN
Product Information
- TIME SWITCH, MODULE, 24HOUR
- Contact Style: (Not Available)
- Controller Output: (Not Available)
- Time Max: 24h
- External Depth: 37.5mm
- External Length / Height: 40mm
- External Width: 54.5mm
- For Use With: OEM Applications
- Inductive
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 84 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $40.25
Price
| Qty | Price |
|---|---|
| 1 - 24 | $40.25 |
| 25 - 49 | $38.13 |
| 50 - 99 | $36.47 |
| 100 - 249 | $35.26 |
| 250+ | $27.39 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


