New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TIMEGUARD - EMU17 - TIME SWITCH, MODULE, 7DAY

TIMEGUARDEMU17
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TIMEGUARD
Newark Part Number:
10WX2276
Manufacturer Part No:
EMU17

Technical Data Sheet (568.89KB) EN
Technical Data Sheet (568.89KB) EN

Product Information
  • TIME SWITCH, MODULE, 7DAY
  • Controller Output: Digital
  • Time Max: 7Days
  • External Depth: 26mm
  • External Length / Height: 72mm
  • External Width: 72mm
  • For Use With: OEM Applications
  • Inductive Current Rating: 6A
  • Mounting Type: Panel, Surface
Find Similar Products grouped by common attributes

Availability

Availability: 17

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

17 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $58.65  

  1. Qty

Price

Qty Price
1  - 24 $58.65
25  - 49 $55.72
50  - 99 $53.24
100  - 249 $51.43
250+  $39.93
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TIMEGUARD) OR (Timeswitch) OR (EMU17)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----