Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TIMEGUARD
- Newark Part Number:
- 10WX2275
- Manufacturer Part No:
- EMU11
-
- Technical Data Sheet (606.12KB) EN
Product Information
- TIME SWITCH, MODULE, 24HOUR
- Controller Output: Digital
- Time Max: 24h
- External Depth: 26mm
- External Length / Height: 72mm
- External Width: 72mm
- For Use With: OEM Applications
- Inductive Current Rating: 6A
- Mounting Type: Panel, Surface
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 84 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $54.30
Price
| Qty | Price |
|---|---|
| 1 - 24 | $54.30 |
| 25 - 49 | $51.59 |
| 50 - 99 | $49.29 |
| 100 - 249 | $47.62 |
| 250+ | $36.97 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


