Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TIMEGUARD
- Newark Part Number:
- 10WX2270
- Manufacturer Part No:
- ELU56
-
- Technical Data Sheet (276.51KB) EN
Product Information
- TIME SWITCH, 7DAY/24HOUR
- Contact Style: 1CO
- Contact Current Max: 16A
- Controller Output: Digital
- Time Max: 7Days
- Contact Configuration: SPCO
- External Depth: 69mm
- External Length / Height: 104mm
- External Width: 75mm
- For Use
Availability
|
Availability:
12
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
12 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $167.80
Price
| Qty | Price |
|---|---|
| 1 - 9 | $167.80 |
| 10 - 24 | $155.17 |
| 25 - 49 | $143.23 |
| 50 - 99 | $138.32 |
| 100+ | $132.00 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


