Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TIMEGUARD
- Newark Part Number:
- 10WX2271
- Manufacturer Part No:
- EL11
-
- Technical Data Sheet (350.55KB) EN
Product Information
- TIME SWITCH, 24HOUR
- Contact Style: SPCO
- Contact Current Max: 16A
- Controller Output: Digital
- Time Max: 24h
- Contact Configuration: SPCO
- External Depth: 26mm
- External Length / Height: 72mm
- External Width: 72mm
- Inductive Current
Availability
|
Availability:
11
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
11 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $106.47
Price
| Qty | Price |
|---|---|
| 1 - 24 | $106.47 |
| 25 - 49 | $101.15 |
| 50 - 99 | $96.64 |
| 100 - 249 | $93.37 |
| 250+ | $90.50 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


