New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TIMEGUARD - E269H - TIME SWITCH, 7DAY/24HOUR

TIMEGUARDE269H
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TIMEGUARD
Newark Part Number:
10WX2284
Manufacturer Part No:
E269H

Technical Data Sheet (332.90KB) EN
Technical Data Sheet (332.90KB) EN

Product Information
  • TIME SWITCH, 7DAY/24HOUR
  • Contact Current Max: 20A
  • Controller Output: Analogue
  • Time Min: 24h
  • Time Max: 7Days
  • Contact Configuration: SPNO
  • Contact Rating: 16A@250V ac
  • External Depth: 69mm
  • External Length / Height: 104mm
  • External
Find Similar Products grouped by common attributes

Availability

Availability: 12

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

12 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $117.45  

  1. Qty

Price

Qty Price
1  - 9 $117.45
10  - 24 $108.61
25  - 49 $100.25
50  - 99 $96.81
100+  $92.39
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TIMEGUARD) OR (Timeswitch) OR (E269H)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----