New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TIMEGUARD - ET05 - THERMOSTAT, ELECTRONIC, UK

TIMEGUARDET05
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TIMEGUARD
Newark Part Number:
08P4714
Manufacturer Part No:
ET05

Technical Data Sheet (96.27KB) EN
Technical Data Sheet (96.27KB) EN

Product Information
  • THERMOSTAT, ELECTRONIC, UK
  • Contact Current Max: 13A
  • Controller Output: Digital
  • Time Max: 1000h
  • External Depth: 70mm
  • External Length / Height: 105mm
  • For Use With: Filament Lighting, Fluorescent/low Energy Lighting
  • Mounting
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 4

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $52.13  

  1. Qty

Price

Qty Price
1  - 24 $52.13
25  - 49 $49.52
50  - 99 $47.32
100  - 249 $45.72
250+  $35.49
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TIMEGUARD) OR (Timeswitch) OR (ET05)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----