Panasonic Logo

Texas Instruments LDC1000 Inductance to Digital Converter

Enabling contactless, magnet-free measuring of a metal or conductive targets, delivering greater performance, reliability & flexibility for less power and cost.

  • Sub-micron resolution in position-sensing
  • Dust immune contactless sensing
  • Allows sensors to be placed away from PCBs
  • Uses low-cost sensors & targets – no magnets
  • Supports pressed foil/conductive ink targets

Product Description

Inductive Sensing is a contactless, magnet-free short-range sensing technology that provides a low-cost, high-resolution sensing solution of conductive targets even in the presence of dust, dirt, oil, and moisture. Perfect for hostile environments and industrial applications this highly reliable sensing technology utilizes coils and springs as inductive sensors creating an ultra-low cost system solution allowing precision measurements of linear/angular position, displacement, motion, compression, vibration, metal composition, and much more.

The LDC1000 is the world’s first inductance-to-digital converter, offering the benefits of inductive sensing in a low-power, small-footprint package. The product is available in a SON-16 package and offers several modes of operation. Making active use of modern technologies the LDC1000 supports both pressed foil and conductive ink targets and allows sensors to be placed remote from electronics where PCBS are unable to be placed while an SPI interface simplifies connection to an MCU.

While ideal for industrial environments and applications with sub-micron resolution in position-sensing applications with 16-bit resonance impedance and 24-bit inductance values, small size and tiny power demands (<8.5 mW during standard operation & <1.25 mW in standby) provides flexibility for portable devices such as games controls.

World First!

The LDC1000 is the world’s first inductance-to-digital converter, offering the benefits of inductive sensing in a low-power, small-footprint package. The product is available in a SON-16 package and offers several modes of operation.

Rugged & Reliable

This contactless, magnet-free short-range sensing technology provides a low-cost, high-resolution sensing solution of conductive targets even in the presence of dust, dirt, oil, and moisture. Perfect for hostile environments, industrial applications or anywhere where reliability is key.

Incredible Flexibility

Able to operate remotely of electronics this contactless system is designed for applications including; Drive-by-Wire Systems; Gear-Tooth Counting; Flow Meters; Push-Button Switches; Notebook Computers; Game Controllers; Multi-Function Printers; Digital Cameras and Medical Devices.

Product Series

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Avail Price for:
Price
Quantity
LDC1000EVM
LDC1000EVM - Evaluation Module for Inductance to Digital Converter

06X2690

TEXAS INSTRUMENTS - Evaluation Module for Inductance to Digital Converter

EVALUATION BOARD, DATA CONVERTER; Kit Application Type:Data Converter; Silicon Manufacturer:Texas Instruments; Silicon Core Number:LDC1000; Application Sub Type:Inductance to Digital Converter; Kit Contents:Evaluation Board LDC1000 ;RoHS Compliant: NA

3 in stock

+ Check Stock & Lead Times

3 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/27/18

Each

1+ $30.03

Add
Min: 1 Mult: 1
LDC1000NHRT
LDC1000NHRT - INDUCTIVE-TO-DIGITAL CONVERTER, 16 BIT, WSON-16

06X2695

TEXAS INSTRUMENTS - INDUCTIVE-TO-DIGITAL CONVERTER, 16 BIT, WSON-16

INDUCTIVE-TO-DIGITAL CONVERTER, 16 BIT, WSON-16; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; ADC / DAC Case Style:SON; Analogue Supply Voltage Max:5.25V; Analogue Supply Voltage Min:4.75V ;RoHS Compliant: Yes

157 in stock

+ Check Stock & Lead Times

157 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each (Supplied on Cut Tape)

Available in quantity shown

1+ $4.14 Promotional price 10+ $4.14 Promotional price 25+ $4.14 Promotional price 50+ $4.14 Promotional price 100+ $4.14 Promotional price

Add
Min: 1 Mult: 1