TV18-18BL-L - 

Blade Terminal, Catamount Series, 22 AWG, 16 AWG, Red, Vinyl

TV18-18BL-L - Blade Terminal, Catamount Series, 22 AWG, 16 AWG, Red, Vinyl

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
Catamount Series
Technical Datasheet:
See all Technical Docs

Product Overview

The TV18-18BL-L is a Blade Terminal made of copper with electro tin plated finish and red vinyl insulator. The Catamount® terminal is suitable for use in DIN-style blade terminal blocks. It features molded funnel entry insulator, brazed seam and internal barrel serrations.
  • UL94V-0 Flammability rating



Product Information

Catamount Series
2.2mm x 0.8mm
0.087" x 0.031"
Find similar products Choose and modify the attributes above to find similar products.


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/28/18
$14.46 $ 14.46
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.01
5 + $15.11
10 + $13.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.