Low

LT75P - 

Conduit Connector, Bullet® Liquidtight Fitting, Straight, 3/4 ", Thermoplastic, Black, 44.63 mm

LT75P - Conduit Connector, Bullet® Liquidtight Fitting, Straight, 3/4 ", Thermoplastic, Black, 44.63 mm
LT75P - Conduit Connector, Bullet® Liquidtight Fitting, Straight, 3/4 ", Thermoplastic, Black, 44.63 mm

The actual product may differ from image shown

Manufacturer Part No:
LT75P
Newark Part No.:
93F7732
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Straight
:
3/4"
:
Thermoplastic
:
Black
:
44.63mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT75P is a 3/4-inch Straight Bullet Connector Conduit Fitting made of thermoplastic. The T&B bullet meets performance requirements when terminating Type B liquid-tight non-metallic conduit or flexible non-metallic tubing to a box or enclosure with knockout opening or threaded hub. Inner surface teeth bite into conduit or tubing to enhance clamping and sealing action. Fitting ferrule designed to accept variations in conduit sizes and field conduit cuts. Smooth ferrule profile reduces friction to ensure a tight conduit-to-fitting seal. This non-metallic liquid-tight fitting is suitable for hazardous locations, class I Div 2, class II Div 1 and 2, groups E, F, G, class III per N.E.C.
  • Outside surface has friction reducing ridges

Applications

Industrial, Safety

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

126 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$4.40 $ 4.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.40
5 + $3.90
10 + $3.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

THOMAS & BETTS - LT75P - CONDUIT FITTING, STR, THERMOPLASTIC, BLACK, 19.05MM 5 5 1 1
T&B Conduit Fitting Just what we needed for field wiring November 18, 2014
  • 2015-06-11T15:21:24.852-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93F7732, prod, sort_default
1-1 of 1