Low

EFC150 - 

Sleeving, XtraFlex, Solid Corrugated Loom, 15.24 m, 50 ft, 38.1 mm, PVC (Polyvinylchloride), Black

EFC150 - Sleeving, XtraFlex, Solid Corrugated Loom, 15.24 m, 50 ft, 38.1 mm, PVC (Polyvinylchloride), Black

The actual product may differ from image shown

Manufacturer Part No:
EFC150
Newark Part No.:
93F7749
Product Range
XTRAFLEX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Solid Corrugated Loom
:
15.24m
:
50ft
:
38.1mm
:
PVC (Polyvinylchloride)
:
Black
:
XTRAFLEX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EFC150 is a 1-1/2-inch black corrugated PVC Flexible Tubing features maximum flexibility for tight applications. Liquid-tight with specified fittings. Good tensile strength provides excellent pull-out protection and smooth inner diameter allows easy wire pulling. Protection of fiber optic cable, installation of instrumentation and control cable, indoor and outdoor lighting, packaging equipment, marine and shipboard wiring and flexing-component wiring protection on robots, graphic arts equipment.
  • Extremely fast installation
  • -18 to 60°C Working temperature range

Applications

Fibre Optics, Sensing & Instrumentation, Automation & Process Control, Lighting, Industrial, Defence, Military & Aerospace, Robotics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$378.39 $ 378.39
Price for:
Spool of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $445.16
5 + $395.53
10 + $356.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.