Low

C10-38 - 

Ring Tongue Terminal, M10, 3/8", Sta-Kon C Series, 10 AWG, Uninsulated

C10-38 - Ring Tongue Terminal, M10, 3/8", Sta-Kon C Series, 10 AWG, Uninsulated

The actual product may differ from image shown

Manufacturer Part No:
C10-38
Newark Part No.:
94F9766
Product Range
Sta-Kon C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C10-38 is a non-insulated Ring Terminal made of copper with metallic electro tin plated finish for high conductivity. The Sta-Kon® terminal features complete line of installing tools engineered to match tool with terminal, brazed seam wire barrels that can be crimped at any place on the barrel circumference and it can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). It also features complete line of installing tools engineered to match tool with terminal and it also features brazed seam wire barrels that can be crimped at any place on the barrel circumference.
  • Serrated barrel increases grip on wire
  • UL94V-0 Flammability rating

Applications

Defence, Military & Aerospace

Product Information

:
M10
:
3/8"
:
Sta-Kon C Series
:
10AWG
:
-
:
Uninsulated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M10, 3/8", SOLISTRAND Series, 10 AWG, 6.64 mm², Uninsulated

4,548 in stock
Add

PANDUIT

Ring Tongue Terminal, M10, 3/8", P Series, 10 AWG, 6 mm², Uninsulated

501 in stock

Each

1+ $0.244 5+ $0.217 10+ $0.195

Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M10, 3/8", SOLISTRAND Series, 10 AWG, 6 mm², Uninsulated

12 in stock

Pack of 50

1+ $43.30 5+ $37.35 10+ $30.55 25+ $27.15 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

393 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.475 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.475
5 + $0.465
10 + $0.437
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used for crimping terminals (part number C10-38)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is ERG4002 from Thomas & Betts.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:51.035-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94F9766, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.