Low

54157NT - 

Lug Terminal, Color Keyed Series, Crimp, 00 AWG, Compression Lug, M6

54157NT - Lug Terminal, Color Keyed Series, Crimp, 00 AWG, Compression Lug, M6

The actual product may differ from image shown

Manufacturer Part No:
54157NT
Newark Part No.:
22M2931
Product Range
Color Keyed Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 54157NT is a 1-hole Color-Keyed® standard barrel Narrow Tongue Lug, 1/4-inch stud with inspection hole, made of high conductivity copper with electro-tin plated finish. UL and CSA listed for copper code cables, inspection peep hole provided to ensure adequate cable insertion and color coded for correct matching of installing die and connector.
  • 2/0AWG Wire range
  • Code-45 black die
  • Terminates into very narrow spaces
  • 35kV Maximum voltage

Applications

Power Management, Industrial, Motor Drive & Control

Warnings

Do not crimp on energized wires.

Product Information

:
Color Keyed Series
:
Crimp
:
00AWG
:
-
:
Compression Lug
:
M6
:
1/4"
:
Non Insulated
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANDUIT

Lug Terminal, LCA Series, Crimp, 2 AWG, Compression Lug, M6

68 in stock

Each

1+ $2.90 10+ $2.71 25+ $2.68 50+ $2.65 100+ $2.61 250+ $2.57 500+ $2.53 More Less

PANDUIT

Lug Terminal, LCA Series, Crimp, 2 AWG, Compression Lug, M6

1 in stock

Pack of 50

1+ $200.63 5+ $178.46 10+ $160.73

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,130 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

200 Further stock expected to ship on Jun 3, 2018

More stock available week commencing 8/13/18
$7.13 $ 7.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.92
5 + $6.63
10 + $6.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.