Low

54113 - 

Lug Terminal, Color Keyed Series, Crimp, Compression Lug, M12

54113 - Lug Terminal, Color Keyed Series, Crimp, Compression Lug, M12

The actual product may differ from image shown

Manufacturer Part No:
54113
Newark Part No.:
81F1868
Product Range
Color Keyed Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Color Keyed series Color-Keyed® Compression System ensures a proper crimp onto the conductor by matching the right connector to the right tool and die, using a colour coding system that was developed and introduced to the industry by Thomas & Betts. When using the Colour-Keyed compression system with our Blackburn® line of compression connectors, the installer can count on a reliable, high quality connection. The precision hardened steel dies used by the Colour-Keyed system exert tremendous, controlled pressure on the connector and form the strands and connector into a solid mass. A die code embossed onto the Colour-Keyed connector during compression makes it easy for inspectors to compare the finished crimp with the die table to verify correct termination. The Shure-Stake® crimp mechanism eliminates guesswork and produces proper terminations every time.

Applications

Industrial

Product Information

:
Color Keyed Series
:
Crimp
:
-
:
-
:
Compression Lug
:
M12
:
1/2"
:
Non Insulated
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$108.00 $ 108.00
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $108.00
5 + $104.75
10 + $101.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.