2. Electrical
                                                                                                    3. Back & Mounting Boxes
                                                                                                    Print Page

                                                                                                    52171 1/2&3/4E

                                                                                                    Back Box, Steel City® Series, Square, 4" x 2.125"

                                                                                                    ABB - THOMAS & BETTS
                                                                                                    ABB - THOMAS & BETTS 52171 1/2&3/4E
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerABB - THOMAS & BETTS
                                                                                                    Manufacturer Part No52171 1/2&3/4E
                                                                                                    Newark Part No.48F3979
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    40 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.310
                                                                                                    10+$16.530
                                                                                                    25+$15.300
                                                                                                    50+$13.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABB - THOMAS & BETTS
                                                                                                    ManufacturerABB - THOMAS & BETTS
                                                                                                    Manufacturer Part No52171 1/2&3/4E
                                                                                                    Newark Part No.48F3979
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Gangs1
                                                                                                    Internal Depth2.125"
                                                                                                    Electrical Box MaterialSteel
                                                                                                    Electrical Box MountingSurface
                                                                                                    For Use WithConduit
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The 52171 1/2&3/4E is an Outlet Bracket Box made of steel body with pre-galvanized finish and welded construction. It is suitable for use with conduit. With its patented snap-in-place design, it requires no tools or screws to mount securely onto a metal stud. The center mark locator ensures proper position, while the bracket has teeth that sink into the stud for a secure installation. The steel city MS bracket box has built-in flexibility to accommodate a wide variety of applications. The box can be mounted to both the open and closed side of a stud and a side support is provided for stud depths up to 4-inch (optional) and it accepts all standard device covers and tile rings.

                                                                                                    • Center mark locator window enables accurate positioning
                                                                                                    • Bracket preset to enable mounted covers to be flush

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Gangs

                                                                                                    1

                                                                                                    Electrical Box Material

                                                                                                    Steel

                                                                                                    For Use With

                                                                                                    Conduit

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Internal Depth

                                                                                                    2.125"

                                                                                                    Electrical Box Mounting

                                                                                                    Surface

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (15-Jan-2018)