Low

2546 - 

Cable Gland, 19.05 mm, 22.3 mm, Steel

2546 - Cable Gland, 19.05 mm, 22.3 mm, Steel

The actual product may differ from image shown

Manufacturer Part No:
2546
Newark Part No.:
01C2109
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
19.05mm
:
22.3mm
:
Steel
:
-
:
Not Rated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2546 is a 1-inch liquidtight strain relief Cord Connector for use with liquidtight flexible cord and cable. Straight die-cast zinc construction. A liquidtight fittings to connect flexible cord or power cable to a box or enclosure and provide adequate strain relief. Neoprene bushing makes liquidtight installation, applies pressure against cable the full length of bushing (D). Provide means for passing a cord cable (armored or unarmored) into an enclosure, through a bulkhead or into a rigid conduit. Form a mechanical grip and water- and/or oil-resistant seal for cord and unarmored or jacketed armored round cables. Form a non-slip connection or termination for flexible cord, cable (armored or unarmored).
  • Electro zinc-plated and chromate coated standard finish
  • Will not abrade cord/cable jacket
  • Reduces installing torque effort
  • Extended range with superior strain relief
  • Reduced overall size, fits into tighter spaces
  • Gland nut designed to restrict cable bending

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$9.61 $ 9.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.30
5 + $10.02
10 + $9.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.