Low

14RB-2577 - 

Quick Disconnect Terminal, Sta-Kon RB 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

14RB-2577 - Quick Disconnect Terminal, Sta-Kon RB 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

The actual product may differ from image shown

Manufacturer Part No:
14RB-2577
Newark Part No.:
33F1371
Product Range
Sta-Kon RB 250 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 14RB-2577 is a Sta-Kon® RB series Female Disconnect Terminal, made of brass with electro-tin plated finish, 600V rated voltage. Unique construction of the female disconnect offers long-term dependability. Brazed seam serrated barrel provides maximum tensile.
  • UL94V-2 Flammability rating
  • 16 to 14AWG Wire range
  • Selectively annealed long barrel design
  • 105°C Temperature rating
  • 0.250 x 0.032" Tab size

Applications

Industrial

Product Information

:
Sta-Kon RB 250 Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
16AWG
:
14AWG
:
Blue
:
-
:
Nylon (Polyamide)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Quick Disconnect Terminal, MC Series, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

806 in stock

Pack of 50

1+ $7.01 50+ $5.76 100+ $5.32 250+ $4.92 More Pricing...

Add

MOLEX

Quick Disconnect Terminal, Avikrimp 19002 Series, Female Quick Disconnect, 6.35mm x 0.81mm

2,646 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

15 Further stock expected to ship on Apr 29, 2018

More stock available week commencing 5/28/18
$57.66 $ 57.66
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.83
5 + $65.79
10 + $63.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the recommended crimp tool for insulated female disconnect (part number 14RB-2577)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended crimp tool part number is ERG4001 from THOMAS & BETTS. It is an ergonomic hand tool for crimping insulated terminals and disconnects.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.719-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_33F1371, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.