Low

10RC-8 - 

Ring Tongue Terminal, M4, #8, Sta-Kon RC Series, 10 AWG, Vinyl

10RC-8 - Ring Tongue Terminal, M4, #8, Sta-Kon RC Series, 10 AWG, Vinyl

The actual product may differ from image shown

Manufacturer Part No:
10RC-8
Newark Part No.:
65F707
Product Range
Sta-Kon RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 10RC-8 is a Ring Terminal made of copper with electro tin plated finish and yellow vinyl insulator. This terminal is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wires flex point. Brazed seam barrel is serrated to obtain high pull-out value. It features complete line of installing tools engineered to match tool with terminal and vinyl insulated and also features bare Sta-Kon® terminal brazed seam wire barrels that can be crimped at any place on the barrel circumference and it can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire).
  • Serrated barrel increases grip on wire
  • Wire range identification on the tongue of each terminal
  • Constructed of electrolytic copper for high conductivity
  • UL94V-0 Flammability rating

Applications

Defence, Military & Aerospace

Contents

Ring terminal, Extra metal sleeve to grip insulation.

Product Information

:
M4
:
#8
:
Sta-Kon RC Series
:
10AWG
:
-
:
Vinyl
:
Yellow
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

THOMAS & BETTS

Ring Tongue Terminal, M4, #8, Sta-Kon RC Series, 10 AWG, Vinyl

7 in stock

Pack of 500

1+ $112.48 5+ $110.00 10+ $103.38

Add

PANDUIT

Ring Tongue Terminal, M4, #8, PV-HDR Series, 12 AWG, 4 mm², Vinyl

537 in stock
Add

PANDUIT

Ring Tongue Terminal, M4, #8, PV Series, 10 AWG, 6 mm², Vinyl

346 in stock

Each

1+ $0.788 5+ $0.701 10+ $0.631

Add

PANDUIT

Ring Tongue Terminal, M4, #8, 10 AWG, 6 mm², Nylon (Polyamide)

489 in stock

Each

1+ $0.403 5+ $0.358 10+ $0.323

Add

PANDUIT

Ring Tongue Terminal, M4, #8, PN-HDR Series, 12 AWG, 4 mm², Nylon (Polyamide)

215 in stock
Add

MOLEX

Ring Tongue Terminal, M4, #8, InsulKrimp 19070 Series, 10 AWG, 5 mm², PVC (Polyvinylchloride)

1,001 in stock
Add

PANDUIT

Ring Tongue Terminal, M4, #8, Pan-Term Series, 10 AWG, 6 mm², Vinyl

13 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$28.24 $ 28.24
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.37
5 + $30.42
10 + $29.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.