Low

10RC-14 - 

Ring Tongue Terminal, M6, 1/4", Sta-Kon RC Series, 10 AWG, Vinyl

10RC-14 - Ring Tongue Terminal, M6, 1/4", Sta-Kon RC Series, 10 AWG, Vinyl

The actual product may differ from image shown

Manufacturer Part No:
10RC-14
Newark Part No.:
65F709
Product Range
Sta-Kon RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 10RC-14 is a Ring Tongue Terminal with electro tin-plated copper contact and yellow insulated vinyl insulator. Crimp termination method, M6 stud size and 12 to 10AWG wire size. It is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wires flex point. Brazed seam barrel is serrated to obtain high pull-out value.
  • 600V Voltage rating
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
M6
:
1/4"
:
Sta-Kon RC Series
:
10AWG
:
-
:
Vinyl
:
Yellow
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,883 in stock

Each

1+ $0.346 25+ $0.314 50+ $0.29 100+ $0.267 250+ $0.249 More Less

713 in stock

Pack of 50

1+ $4.26 Promotional price 50+ $4.26 Promotional price 100+ $4.26 Promotional price 250+ $3.90 Promotional price 500+ $3.90 Promotional price More Less

33 in stock

Pack of 50

1+ $42.16 Web only price 5+ $41.22 Web only price 10+ $38.75 Web only price

PANDUIT

Ring Tongue Terminal, M6, 1/4", 14 AWG, 2.5 mm², Vinyl

961 in stock

Each

1+ $0.33 50+ $0.308 100+ $0.281

MOLEX

Ring Tongue Terminal, M6, 1/4", InsulKrimp 19070 Series, 10 AWG, 5 mm², PVC (Polyvinylchloride)

1,501 in stock

Each

1+ $0.398 10+ $0.341 25+ $0.322 50+ $0.303 100+ $0.272 250+ $0.26 500+ $0.248 1000+ $0.22 More Less

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M6, 1/4", PLASTI-GRIP Series, 10 AWG, 6 mm², Vinyl

8 in stock

Pack of 50

1+ $41.65 5+ $38.05

PANDUIT

Ring Tongue Terminal, M6, 1/4", PV Series, 18 AWG, 1 mm², Vinyl

1,049 in stock

Each

1+ $0.37 10+ $0.353 100+ $0.336 500+ $0.312 1000+ $0.267 5000+ $0.199 10000+ $0.195 More Less

PANDUIT

Ring Tongue Terminal, M6, 1/4", Pan-Term Series, 8 AWG, 10 mm², Uninsulated

88 in stock

Each

1+ $1.62 250+ $1.51 500+ $1.42 1000+ $1.35 More Less

AMP - TE CONNECTIVITY

TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW

18 in stock

Pack of 500

1+ $95.40 Web only price 3+ $90.45 Web only price 5+ $87.30 Web only price 10+ $84.15 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$34.28 $ 34.28
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $38.08
5 + $36.93
10 + $35.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you a suitable hand crimp tool for crimping terminals (part number 10RC-14)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is ERG4001 from Thomas & Betts. This tool can be used to crimp RA, RB, RC insulated terminals or splices or disconnects onto wire of size 10-22AWG.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:22.602-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_65F709, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.