Low

10RC-10 - 

Ring Tongue Terminal, Extra-Length PVC Sleeve, M5, #10, Sta-Kon RC Series, 10 AWG, Vinyl

10RC-10 - Ring Tongue Terminal, Extra-Length PVC Sleeve, M5, #10, Sta-Kon RC Series, 10 AWG, Vinyl

The actual product may differ from image shown

Manufacturer Part No:
10RC-10
Newark Part No.:
65F708
Product Range
Sta-Kon RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 10RC-10 is a Ring Tongue Terminal with electro tin-plated copper contact and yellow insulated vinyl insulator. Crimp termination method, M5 stud size, #10 tab size and 12 to 10AWG wire size. It is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wires flex point. Brazed seam barrel is serrated to obtain high pull-out value.
  • 600V Voltage rating
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
M5
:
#10
:
Sta-Kon RC Series
:
10AWG
:
-
:
Vinyl
:
Yellow
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

Ring Tongue Terminal, M5, #10, InsulKrimp 19070 Series, 10 AWG, 6 mm², PVC (Polyvinylchloride)

1,830 in stock
Add

MULTICOMP

Ring Tongue Terminal, M5, #10, MC29 Series, 10 AWG, 6 mm², Vinyl

810 in stock
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M5, #10, PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

16,806 in stock

Each

1+ $0.54 10+ $0.522 25+ $0.504 100+ $0.415 More Pricing...

Add

PANDUIT

Ring Tongue Terminal, M5, #10, PV Series, 10 AWG, 6 mm², Vinyl

7,099 in stock

Each

1+ $0.251 5+ $0.223 10+ $0.201

Add

THOMAS & BETTS

Ring Tongue Terminal, M4, #8, Sta-Kon RC Series, 10 AWG, Vinyl

7 in stock

Pack of 500

1+ $112.48 5+ $110.00 10+ $103.38

Add

AMP - TE CONNECTIVITY

Crimp Tool, Hand, AMP PIDG/ PLASTI-GRIP 10-16AWG Terminals

50 in stock
Add

PANDUIT

Ring Tongue Terminal, M5, #10, PV Series, 10 AWG, 6 mm², Vinyl

43 in stock
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M5, #10, PLASTI-GRIP Series, 10 AWG, 6 mm², Vinyl

23 in stock

Pack of 100

1+ $43.00 5+ $37.40 10+ $31.20

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

47 Further stock expected to ship on Apr 19, 2018

30 Further stock expected to ship on Apr 25, 2018

More stock available week commencing 5/14/18

Contact me when back in stock

Alternatives Available

55H3775 - Ring Tongue Terminal, M5, #10, InsulKrimp 19070 Series, 10 AWG, 6 mm², PVC (Polyvinylchloride)

14T2537 - Ring Tongue Terminal, M5, #10, CRS Series, 10 AWG, Vinyl

34P2315 - Ring Tongue Terminal, M5, #10, MC29 Series, 10 AWG, 6 mm², Vinyl

View all alternatives / recommendations
$28.27 $ 28.27
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.41
5 + $30.47
10 + $29.52
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.