Low

THEBEN  SYN160  Timeswitch, DIN Rail, 15 min, 24 h, SPCO, 16 A

THEBEN SYN160

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Time Min:
15min
Time Max:
24h
Contact Style:
SPCO
Contact Current Max:
16A
Controller Output:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations