Low

SIMCO-ION  4010723  ELECTROSTATIC FIELD METER, 22KV, LCD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SIMCO-ION
  • Newark Part No.: 69K6574
  • Manufacturer Part No 4010723

Product Information


  • Accuracy %: 10%
  • External Depth: 25mm
  • External Height: 123mm
  • External Width: 73mm
  • High Range Max: 20kV
  • High Range Min: 1kV
  • Meter Display Type: LCD
  • Plug Type: -
  • SVHC: To Be Advised
  • Weight: 170g

Description

The Electrostatic Fieldmeter measures static voltages within +/- 22kV (22,000V) at a distance of 1". Results are simultaneously displayed numerically and in bar graph format. POWER on/off, ZERO adjustment, Ion Balance (IB) and HOLD are all push button operation. The HOLD button allows the display to retain the static charge reading. This is especially useful where display is difficult to see during measurement. Two LED guide lights help position the fieldmeter at the right distance from a charged test object. The conductive case and ground snap facilitate grounding for accurate measurement. The circuitry of the FMX-003 has been designed to make measurements in areas using air ionization

Features:

  • Easy to read, easy to use operations
  • Lightweight, compact design
  • Range light assures accurate and repeatable measurements
  • Digital and bar graph display
  • Automatic power off after five minutes (may be disabled if preferred)

Applications:

  • Test & Measurement
  • Maintenance & Repair

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2157
  •  131/2157

Availability

Availability: No Longer Manufactured


Substitutes

  • 54X7636 - High Range Min:0V; High Range Max:30kV; Meter Display Type:LCD; Accuracy %:10%; External Height:123mm; External Width:73mm; External Depth:25mm; Weight:170g; Plug Type:-

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54X7636
91-FMX-004

91-FMX-004

SIMCO-ION

TESTER, ELECTROSTATIC FIELD, 30KV, LCD

TESTER, ELECTROSTATIC FIELD, 30KV, LCD; High Range Min:0V; High Range Max:30kV; Meter Display Type:LCD; Accuracy %:10%; External Height:123mm; External Width:73mm; External Depth:25mm; Weight:170g; Plug Type:-

  Write a Review | Ask a Question

0

1+ $625.00

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought