Low

XTR300AIRGWT - 

Current Sense Amplifier, High Voltage, 1 Amplifier, 20 nA, VQFN, 20 Pins, -55 °C, 125 °C

XTR300AIRGWT - Current Sense Amplifier, High Voltage, 1 Amplifier, 20 nA, VQFN, 20 Pins, -55 °C, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
XTR300AIRGWT
Newark Part No.:
80K3971
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XTR300AIRGWT is an industrial analog Current/Voltage Output Driver for PLC output programmable circuit. The output can be configured as current or voltage by the digital I/V select pin. No external shunt resistor is required. Only external gain-setting resistors and a loop compensation capacitor are required. The separate driver and receiver channels provide flexibility. The Instrumentation Amplifier (IA) can be used for remote voltage sense or as a high-voltage, high-impedance measurement channel. In voltage output mode, a copy of the output current is provided, allowing calculation of load resistance. The digital output selection capability, together with the error flags and monitor pins, make remote configuration and troubleshooting possible. Fault conditions on the output and on the IA input as well as over-temperature conditions are indicated by the error flags. The monitoring pins provide continuous feedback about load power or impedance.
  • Short-or open-circuit fault indicator pin
  • No current shunt required
  • Output disable for single input mode
  • Thermal protection
  • Overcurrent protection
  • Separate driver and receiver channels
  • Designed for testability
  • 0.1% Maximum non-linearity
  • 17.5V Auxiliary output voltage
  • 0.12% Maximum span error

Applications

Industrial, Signal Processing

Product Information

:
1 Amplifier
:
20nA
:
VQFN
:
20Pins
:
-55°C
:
125°C
:
2MHz
:
10V
:
40V
:
400µV
:
126dB
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

268 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$5.24 $ 5.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.24
10 + $4.71
25 + $4.53
50 + $4.20
100 + $3.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.