Low

XTR117AIDGKT - 

Signal Conditioner, 380 kHz, 7.5 V, 40 V, MSOP, 8 Pins, -40 °C

XTR117AIDGKT - Signal Conditioner, 380 kHz, 7.5 V, 40 V, MSOP, 8 Pins, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
XTR117AIDGKT
Newark Part No.:
94T5117
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XTR117AIDGKT is a Current Loop Transmitter designed to transmit analogue 4 to 20mA signals over an industry standard current loop. It provides accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A current return pin (IRET) senses any current used in external circuitry to assure an accurate control of the output current. The XTR117 is a fundamental building block of smart sensors using 4 to 20mA current transmission. It is specified for operation over the extended industrial temperature range, -40 to +120°C. The external transistor, Q1, conducts the majority of the full-scale output current. Power dissipation in this transistor can approach 0.8W with high loop voltage (40V) and 20mA output current.
  • Low quiescent current (130µA)
  • 5V Regulator for external circuits
  • Low span error (0.05%)
  • Low nonlinearity error (0.003%)
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Test & Measurement

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
380kHz
:
7.5V
:
40V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

250+ $1.77 500+ $1.65 1000+ $1.18

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/2/18

Contact me when back in stock

Alternatives Available

66K5050 - Signal Conditioner, 380 kHz, 7.5 V, 40 V, MSOP, 8 Pins, -40 °C

66K5049 - Instrumentation Amplifier IC

96W3609 - AMPLIFIER, CURRENT TRANSMITTER, MSOP-8

$2.78 $ 2.78
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.78
10 + $2.50
25 + $2.38
50 + $2.20
100 + $2.01
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.