TEXAS INSTRUMENTS  XTR112UA  TRANSMITTER, CURRENT, SOIC14, 112

TEXAS INSTRUMENTS XTR112UA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth -
  • Supply Voltage Min 7.5V
  • Supply Voltage Max 36V
  • Amplifier Case Style SOIC
  • No. of Pins 14Pins
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  86

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.23 $9.23

Buy

Price

Quantity List Price
1 - 9 $9.23
10 - 24 $8.34
25 - 49 $7.72
50 - 99 $7.37
100 - 249 $6.91
250 - 499 $6.60
500 - 999 $6.02
1000+ $4.85
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
80K6194
XTR106UA

XTR106UA

TEXAS INSTRUMENTS

Current Sense Amplifier, Bridge Excitation and Linearization, 5 Amplifier, 50 nA, SOIC, 14 Pins

Not Currently Stocked

Not Currently Stocked

88K2027
XTR101AG

XTR101AG

TEXAS INSTRUMENTS

Current Sense Amplifier, Two-Wire Transmitter, 1 Amplifier, 150 nA, DIP, 14 Pins, -40 °C, 85 °C

Availability:​ 0

Price for: Each

5+ $70.73 10+ $69.24 25+ $67.25 50+ $66.25

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

26M4990
XTR117AIDRBT

XTR117AIDRBT

TEXAS INSTRUMENTS

CURRENT TRANSMITTER 4-20MA, SON-8

Availability:​ 113  

Price for: Each (Supplied on Cut Tape)

1+ $3.01 10+ $2.69 25+ $2.49 50+ $2.42 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16
01M9477
XTR105U

XTR105U

TEXAS INSTRUMENTS

CURRENT LOOP TRANSMITTER, SOIC14

Availability:​ 352  

Price for: Each

1+ $15.01 10+ $13.80 25+ $12.94 50+ $12.44 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought