Low

XTR110KP - 

Current Sense Amplifier, Precision, 2 Amplifier, DIP, 16 Pins, 0 °C, 70 °C

XTR110KP - Current Sense Amplifier, Precision, 2 Amplifier, DIP, 16 Pins, 0 °C, 70 °C

The actual product may differ from image shown

Manufacturer Part No:
XTR110KP
Newark Part No.:
79K0175

Product Overview

The XTR110KP is a Precision Voltage-to-current Converter/Transmitter designed for analog signal transmission. It accepts inputs of 0 to 5V or 0 to 10V and can be connected for outputs of 4 to 20mA, 0 to 20mA, 5 to 25mA and many other commonly used ranges. A precision on-chip metal film resistor network provides input scaling and current offsetting. An internal 10V voltage reference can be used to drive external circuitry. Maximum power dissipation of QEXT depends on the power supply voltage and full-scale output current. The transistor type and heat sinking must be chosen according to the maximum power dissipation to prevent overheating.
  • 4 to 20mA Transmitter
  • Selectable input/output ranges (0 to +5V, 0 to +10V inputs)
  • 0 to 20, 5 to 25mA outputs other ranges
  • 0.005% Maximum nonlinearity, 14-bit
  • Precision +10V reference output
  • Single-supply operation
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Test & Measurement, System Monitoring

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
2 Amplifier
:
-
:
DIP
:
16Pins
:
0°C
:
70°C
:
-
:
13.5V
:
40V
:
0V
:
-
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

401 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$15.40 $ 15.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.40
10 + $14.15
25 + $13.76
50 + $12.86
100 + $11.95
250 + $11.00
500 + $10.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.