Low

TEXAS INSTRUMENTS  XTR105U  Bandwidth:-

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: -
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 7.5V

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Contact me when back in stock

Substitutes

  • 80K6194 - No. of Amplifiers:5; Input Bias Current:50nA; Input Offset Voltage:250 V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:-; CMRR:86dB; Supply Voltage Min:7.5V; Supply Voltage Max:36V ;RoHS Compliant: Yes
  • 88K2027 - No. of Amplifiers:1; Input Bias Current:150nA; Input Offset Voltage:60 V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:-; CMRR:100dB; Supply Voltage Min:11.6V; Supply Voltage Max:40V; MSL:- ;RoHS Compliant: Yes
  • 62M1268 - TEXAS INSTRUMENTS-XTR112UA-TRANSMITTER, CURRENT, SOIC14, 112

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.80

Buy

Price

Quantity List Price
1 - 9 $13.80
10 - 24 $12.54
25 - 49 $11.61
50 - 99 $11.01
100 - 249 $10.68
250 - 499 $9.75
500 - 999 $8.69
1000+ $8.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
80K6194
XTR106UA

XTR106UA

TEXAS INSTRUMENTS

CURRENT TRANSMITTER, SOIC-14

CURRENT TRANSMITTER, SOIC-14; No. of Amplifiers:5; Input Bias Current:50nA; Input Offset Voltage:250 V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:-; CMRR:86dB; Supply Voltage Min:7.5V; Supply Voltage Max:36V ;RoHS Compliant: Yes

Not Currently Stocked

1+ $10.20 10+ $9.21 25+ $8.64 50+ $8.38 More pricing

Not Currently Stocked

88K2027
XTR101AG

XTR101AG

TEXAS INSTRUMENTS

TWO-WIRE TRANSMITTER, DIP-14

TWO-WIRE TRANSMITTER, DIP-14; No. of Amplifiers:1; Input Bias Current:150nA; Input Offset Voltage:60 V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:-; CMRR:100dB; Supply Voltage Min:11.6V; Supply Voltage Max:40V; MSL:- ;RoHS Compliant: Yes

0

1+ $83.19 10+ $79.70 25+ $74.72 50+ $72.73 More pricing

Buy
    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

62M1268
XTR112UA

XTR112UA

TEXAS INSTRUMENTS

TRANSMITTER, CURRENT, SOIC14, 112

TRANSMITTER, CURRENT, SOIC14, 112; Bandwidth:-; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Each; MSL:MSL 3 -;RoHS Compliant: Yes

16

1+ $9.64 10+ $8.67 25+ $7.85 100+ $6.10 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Associated Products


Customers Also Bought