Low

XTR101AU - 

Current Sense Amplifier, Two-Wire Transmitter, 3 Amplifier, 150 nA, SOIC, 16 Pins, -55 °C, 125 °C

XTR101AU - Current Sense Amplifier, Two-Wire Transmitter, 3 Amplifier, 150 nA, SOIC, 16 Pins, -55 °C, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
XTR101AU
Newark Part No.:
77C3626

Product Overview

The XTR101AU is a 2-wire precision low drift Transmitter containing a high accuracy instrumentation amplifier (IA), a voltage-controlled output current source and dual-matched precision current reference. This combination is ideally suited for remote signal conditioning of a wide variety of transducers such as thermocouples, RTDs, thermistors and strain gauge bridges. State-of-the-art design and laser-trimming, wide temperature range operation and small size make it very suitable for industrial process control applications. In addition, the optional external transistor allows even higher precision. The two-wire transmitter allows signal and power to be supplied on a single wire pair by modulating the power-supply current with the input signal source. The transmitter is immune to voltage drops from long runs and noise from motors, relays, actuators, switches, transformers and industrial equipment.
  • Power and signal on one wire pair
  • Current mode signal transmission
  • High noise immunity
  • Dual matched current sources
  • 0.75µV/°C Maximum low voltage drift
  • 0.01% Maximum low nonlinearity
  • 30µA Maximum output zero error
  • 5% Span error
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control

Product Information

:
3 Amplifier
:
150nA
:
SOIC
:
16Pins
:
-55°C
:
125°C
:
-
:
11.6V
:
40V
:
100µV
:
100dB
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$16.00 $ 16.00
Price for:
Each
Multiple: 40 Minimum: 40
Quantity Price
40 + $16.00
50 + $15.53
100 + $14.30
250 + $13.65
500 + $12.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.