Low

TEXAS INSTRUMENTS  XTR101AP.  PRECISION TRANSMITTER, DIP14, 101

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 11.6V

Availability

Availability:  206

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $18.91

Buy

Price

Quantity List Price
1 - 9 $18.91
10 - 24 $17.19
25 - 49 $15.90
50 - 99 $13.50
100 - 249 $12.72
250 - 499 $11.18
500 - 999 $11.09
1000+ $10.57

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
80K6194
XTR106UA

XTR106UA

TEXAS INSTRUMENTS

CURRENT TRANSMITTER, SOIC-14

CURRENT TRANSMITTER, SOIC-14; No. of Amplifiers:5; Input Bias Current:50nA; Input Offset Voltage:250 V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:-; CMRR:86dB; Supply Voltage Min:7.5V; Supply Voltage Max:36V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

642

1+ $5.40

Buy

(Available until stock is exhausted)

  • 642 in stock for same day shipping

see cut-off times

33C4287
XTR105U

XTR105U

TEXAS INSTRUMENTS

Bandwidth:-

Bandwidth:-; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-25 C; Operating Temperature Max:85 C; Packaging:Each; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $12.08 10+ $10.98 25+ $10.16 50+ $9.64 More Pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
Contact me when back in stock
88K2027
XTR101AG

XTR101AG

TEXAS INSTRUMENTS

TWO-WIRE TRANSMITTER, DIP-14

TWO-WIRE TRANSMITTER, DIP-14; No. of Amplifiers:1; Input Bias Current:150nA; Input Offset Voltage:60 V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:-; CMRR:100dB; Supply Voltage Min:11.6V; Supply Voltage Max:40V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $83.19 10+ $79.70 25+ $74.72 50+ $72.73 More Pricing

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

26M4990
XTR117AIDRBT

XTR117AIDRBT

TEXAS INSTRUMENTS

CURRENT TRANSMITTER 4-20MA, SON-8

CURRENT TRANSMITTER 4-20MA, SON-8; Supply Voltage Min:7.5V; Supply Voltage Max:40V; IC Package Type:SOP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Cut Tape; MSL:MSL 3 - 168 hours; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

85

1+ $2.90 100+ $2.62 250+ $2.41 500+ $2.22 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
01M9477
XTR105U

XTR105U

TEXAS INSTRUMENTS

CURRENT LOOP TRANSMITTER, SOIC14

CURRENT LOOP TRANSMITTER, SOIC14; Bandwidth:-; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 3 - ;RoHS Compliant: Yes

  Write a Review | Ask a Question

267

1+ $11.09 25+ $9.43 100+ $8.76 250+ $6.93

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
86P8780
XTR116U.

XTR116U.

TEXAS INSTRUMENTS

IC, CURRENT LOOP TRANSMITTER, SOIC8

IC, CURRENT LOOP TRANSMITTER, SOIC8; Bandwidth:380kHz; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Each; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

230

1+ $4.21 10+ $3.39 100+ $3.09 250+ $2.40 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
62M1268
XTR112UA

XTR112UA

TEXAS INSTRUMENTS

TRANSMITTER, CURRENT, SOIC14, 112

TRANSMITTER, CURRENT, SOIC14, 112; Bandwidth:-; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Each; MSL:MSL 3 -;RoHS Compliant: Yes

  Write a Review | Ask a Question

23

1+ $8.60 10+ $7.74 25+ $7.02 100+ $5.44 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Associated Products


Customers Also Bought