Low

XIO2000AEVM - 

Evaluation Module, PCI Express to PCI Translation Bridge, XIO2000A

XIO2000AEVM - Evaluation Module, PCI Express to PCI Translation Bridge, XIO2000A

The actual product may differ from image shown

Manufacturer Part No:
XIO2000AEVM
Newark Part No.:
88K7375
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XIO2000AEVM is a XIO2000A PCI express bridge chip evaluation module. The XIO2000A is designed for seamless migration from the legacy PCI to the PCI express interface. It bridges an x1 PCI express bus to a 32bit, 33MHz/66MHz PCI bus capable of supporting up to six PCI devices downstream. The XIO2000A fully supports PCI express rates of 2.5Gbps. Its architecture supports the PCI 2.3 interface. The chip’s design enables PC and I/O add on card manufacturers to begin transitioning to native PCI Express technology while preserving compatibility with existing PCI system software and firmware.
  • Compliant with PCI express to PCI/PCI-X bridge specification, revision 1.0
  • Compliant with PCI express base specification, revision 1.0a
  • Compliant with PCI local bus specification, revision 2.3
  • Utilises 100MHz differential PCI express common ref clock or 125MHz single ended reference clock
  • Full PCI local bus 66MHz/32bit throughput
  • Wake/beacon event support
  • Robust architecture to minimize latency

Applications

Embedded Design & Development, Portable Devices, Consumer Electronics, Communications & Networking, Automation & Process Control

Product Information

:
Texas Instruments
:
XIO2000A
:
Interface
:
PCI Express to PCI Translation Bridge
:
-
:
-
:
-
:
CD-ROM, Kitting List, Test Procedure, documents
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
More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.