Low

TEXAS INSTRUMENTS  XAM3894CYG  Microprocessor, 1.5 GHz, 32bit, 64KB, 1.5 V to 3.3 V, FCBGA-1031

TEXAS INSTRUMENTS XAM3894CYG
Technical Data Sheet (2.28MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MPU Core Size:
32bit
Program Memory Size:
64KB
No. of Pins:
1031Pins
MPU Case Style:
FCBGA
Supply Voltage Min:
1.5V
Supply Voltage Max:
3.3V
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
CPU Speed:
1.5GHz
Embedded Interface Type:
I2C, SPI, UART, USB
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
Authorized Distributor