Low

TEXAS INSTRUMENTS  VSP2254GSJR  IC, CCD SIGNAL PROCESSOR, 14BTI VFBGA-96, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Mounting: SMD
  • MSL: -
  • No. of Pins: 96
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 210mW
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V
  • TV / Video Case Style: BGA
  • Video Processor Application: Digital Video Camera, Digital Still Camera, Front End for Dual Channel

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/16/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
22H3053
VSP2254GSJ

VSP2254GSJ

TEXAS INSTRUMENTS

IC, CCD SIGNAL PROCESSOR, 14BTI VFBGA-96

IC, CCD SIGNAL PROCESSOR, 14BTI VFBGA-96; Video Processor Application:Digital Video Camera, Digital Still Camera, Front End for Dual Channel; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Power Dissipation Pd:210mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $28.69 250+ $25.20 500+ $25.00

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought