Low

TEXAS INSTRUMENTS  VSP2254GSJ  IC, CCD SIGNAL PROCESSOR, 14BTI VFBGA-96

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Mounting: SMD
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 96
  • Packaging: Each
  • Power Dissipation Pd: 210mW
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V
  • TV / Video Case Style: BGA
  • Video Processor Application: Digital Video Camera, Digital Still Camera, Front End for Dual Channel

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 168

Order multiple quantity: 168

Price: $28.69

Buy

Price

Quantity List Price
100 - 249 $28.69
250 - 499 $25.20
500+ $25.01

TEXAS INSTRUMENTS-VSP2254GSJ-IC, CCD SIGNAL PROCESSOR, 14BTI VFBGA-96;IC, CCD SIGNAL PROCESSOR, 14BTI VFBGA-96; Video Processor Application:Digital Video Camera, Digital Still Camera, Front End for Dual Channel; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; IC Mounting:SMD; No. of Pins:96 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought