Low

TEXAS INSTRUMENTS  VSP10T21PFBG4  IC, CCD SIGNAL PROCESSOR, 10BIT, TQFP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Mounting: SMD
  • MSL: MSL 2 - 1 year
  • No. of Pins: 48
  • Packaging: Each
  • Power Dissipation Pd: 130mW
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V, 2.7V to 3.3V
  • TV / Video Case Style: TQFP
  • Video Processor Application: Digital Still Camera, Digital Camcorder, Digital Video Camera

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $5.35

Buy

Price

Quantity List Price
250 - 499 $5.35
500 - 999 $5.15
1000 - 999999999 $5.07

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought