Low

VCA810ID - 

Programmable/Variable Amplifier, Voltage Controlled, 1 Channels, 1 Amplifier, 35 MHz, -40 °C, 85 °C

VCA810ID - Programmable/Variable Amplifier, Voltage Controlled, 1 Channels, 1 Amplifier, 35 MHz, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
VCA810ID
Newark Part No.:
44J2710
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VCA810ID is a Wideband Voltage-controlled Amplifier that provides a differential input to single-ended output conversion with a high-impedance gain control input used to vary the gain over a -40 to +40dB range linear in dB/V. Operating from ±5V supplies, the gain control voltage for the VCA810 will adjust the gain from -40dB at 0V input to +40dB at -2V input. Increasing the control voltage above ground will attenuate the signal path to greater than 80dB. Signal bandwidth and slew rate remain constant over the entire gain adjust range. This 40dB/V gain control is accurate within ±1.5dB (±0.9dB for high grade), allowing the gain control voltage in an AGC application to be used as a Received Signal Strength Indicator (RSSI) with ±1.5dB accuracy. Excellent common-mode rejection and common-mode input range at the two high-impedance inputs allow the VCA810 to provide a differential receiver operation with gain adjust.
  • High gain adjust range (±40dB)
  • Differential in/single-ended out
  • Low input noise voltage (2.4nV/√Hz)
  • Constant bandwidth vs. gain
  • High dB/V gain linearity (±0.3dB)
  • Gain control bandwidth (25MHz)
  • Low output DC error (<±40mV)
  • High output current (±60mA)
  • Low supply current (24.8mA)
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1Channels
:
1 Amplifier
:
35MHz
:
-40°C
:
85°C
:
± 4V to ± 6V
:
SOIC
:
8Pins
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $6.98

111 in stock

Each

1+ $14.06 10+ $12.93 25+ $12.26 50+ $11.59 100+ $10.92 250+ $10.38 500+ $9.71 More Less

179 in stock

Each

1+ $11.39 10+ $10.30 25+ $9.53 50+ $9.03 100+ $8.53 More Less

0

Each

1+ $5.30 10+ $4.73 25+ $4.26 50+ $4.06 100+ $3.88 250+ $3.52 500+ $3.15 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$14.06 $ 14.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.06
10 + $12.93
25 + $12.26
50 + $11.59
100 + $10.92
250 + $10.38
500 + $9.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.