Low

TEXAS INSTRUMENTS  V62/09607-01XE  PROGR TEMP SENSOR WITH SPI 6SOT23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Digital
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Packaging: Each
  • Sensing Accuracy Range: ± 2°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: SOT-23
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability:  123

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.16

Buy

Price

Quantity List Price Your Price
1 - 9 $6.28 Promotional price $4.16
10 - 99 $5.05 Promotional price $3.79
100 - 249 $4.60 Promotional price $3.55
250 - 499 $3.57 Promotional price $3.55
500 - 999 $3.34 Promotional price $3.34
1000 - 2499 $2.94 Promotional price $2.94
2500 - 4999 $2.92 Promotional price $2.92
5000+ $2.78 Promotional price $2.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought