Low

TEXAS INSTRUMENTS  V62/07609-01XE  ISOLATED FEEDBACK GENERATOR, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Feedback Generator Applications: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Reference Output Current: -35mA
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 40V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Unit Price: $5.57

Buy

Price

Quantity List Price
1000+ $5.57

TEXAS INSTRUMENTS-V62/07609-01XE-ISOLATED FEEDBACK GENERATOR, SOIC-14;ISOLATED FEEDBACK GENERATOR, SOIC-14; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:SOIC; No. of Pins:14; Feedback Generator Applications:-; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought