Low

TEXAS INSTRUMENTS  ULN2803ANE4  Bipolar Transistor Array, NPN, 50 V, 500 mA, DIP

TEXAS INSTRUMENTS ULN2803ANE4

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
-
DC Collector Current:
500mA
DC Current Gain hFE:
-
Transistor Case Style:
DIP
No. of Pins:
18Pins
Operating Temperature Max:
85°C
Product Range:
-
MSL:
-
Operating Temperature Min:
-40 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

TEXAS INSTRUMENTS

10,000: 

Price for: Each (Supplied on Full Reel)

2000+ $0.366 10000+ $0.352 24000+ $0.344

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

TEXAS INSTRUMENTS

404: 

Price for: Each (Supplied on Cut Tape)

1+ $0.902 10+ $0.784 100+ $0.603 500+ $0.534 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 2.25 W, 500 mA, 1000 hFE, DIP

STMICROELECTRONICS

2,244: 

Price for: Each

1+ $1.30 10+ $1.09 25+ $0.908 100+ $0.799 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 2.25 W, 500 mA, 1000 hFE, DIP

STMICROELECTRONICS

1,493: 

Price for: Each

1+ $1.74 10+ $1.45 25+ $1.21 100+ $1.07 More pricing

Buy

Bipolar (BJT) Array Transistor, Darlington, NPN, 50V, 2.25W, 500mA, hFE 1000, PDIP-18

STMICROELECTRONICS

107: 

Price for: Each

1+ $1.62 10+ $1.35 25+ $1.13 100+ $0.993 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 2.25 W, 500 mA, 1000 hFE, DIP

STMICROELECTRONICS

Awaiting Delivery

Price for: Each

1+ $1.91 10+ $1.60 25+ $1.34 100+ $1.18 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations