Low

ULN2803AN - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

ULN2803AN - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
ULN2803AN
Newark Part No.:
21J9298
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ULN2803AN is a high-voltage/high-current Darlington Transistor Array. The device consists of (Single Output) eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be connected in parallel for higher current capability. ULN2803AN will typically be used to drive a high voltage and/or current peripheral from an MCU or logic device that cannot tolerate these conditions.
  • Output Clamp Diodes
  • Inputs Compatible With Various Types of Logic

Applications

Audio, Signal Processing, Industrial, Power Management

Product Information

:
NPN
:
50V
:
-
:
500mA
:
-
:
DIP
:
18Pins
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
26,947 in stock

Each (Supplied on Cut Tape)

1+ $1.41 10+ $1.20 25+ $1.11 50+ $1.01 100+ $0.921 250+ $0.868 500+ $0.814 1000+ $0.642 More Less

3,918 in stock

Each

1+ $1.31 10+ $1.12 100+ $0.857 500+ $0.757 1000+ $0.597 More Less

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

8,000 in stock

Each (Supplied on Full Reel)

2000+ $0.622 4000+ $0.615 8000+ $0.609 12000+ $0.603 More Less

STMICROELECTRONICS

Bipolar Transistor Array, Darlington, NPN, 50 V, 2.25 W, 500 mA, 1000 hFE, DIP

252 in stock

Each

1+ $1.20 10+ $1.02 100+ $0.781 500+ $0.691 1000+ $0.545 More Less

STMICROELECTRONICS

Bipolar Transistor Array, Darlington, NPN, 50 V, 2.25 W, 500 mA, 1000 hFE, DIP

673 in stock

Each

1+ $0.558 Promotional price 10+ $0.558 Promotional price 100+ $0.558 Promotional price 500+ $0.558 Promotional price 1000+ $0.501 Promotional price More Less

STMICROELECTRONICS

Bipolar (BJT) Array Transistor, Darlington, NPN, 50V, 2.25W, 500mA, hFE 1000, PDIP-18

122 in stock

Each

1+ $1.20 10+ $1.02 100+ $0.781 500+ $0.691 1000+ $0.572 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

87H4769 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

89K1143 - Bipolar Transistor Array, Darlington, NPN, 50 V, 2.25 W, 500 mA, 1000 hFE, DIP

06X3224 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.